32R512M-8CW vs 32R2103R-8CGT32R feature comparison

32R512M-8CW Silicon Systems Inc

Buy Now Datasheet

32R2103R-8CGT32R Silicon Systems Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON SYSTEMS INC SILICON SYSTEMS INC
Package Description , ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Drive Type WINCHESTER WINCHESTER
Interface IC Type READ WRITE AMPLIFIER CIRCUIT READ WRITE AMPLIFIER CIRCUIT
JESD-30 Code R-PDSO-G32 S-PQFP-G32
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code TSOP32(UNSPEC) QFP32,.35SQ,32
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE FLATPACK
Qualification Status Not Qualified Not Qualified
Supply Current-Max 75 mA 45 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 13.2 V 13.2 V
Supply Voltage1-Min 10.8 V 10.8 V
Supply Voltage1-Nom 12 V 12 V
Surface Mount YES YES
Technology BIPOLAR BICMOS
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Form GULL WING GULL WING
Terminal Position DUAL QUAD
Base Number Matches 2 1

Compare 32R512M-8CW with alternatives

Compare 32R2103R-8CGT32R with alternatives