32R2210W-4CV20R vs 32R2310R-4L20 feature comparison

32R2210W-4CV20R Silicon Systems Inc

Buy Now Datasheet

32R2310R-4L20 Silicon Systems Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON SYSTEMS INC SILICON SYSTEMS INC
Package Description , ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Drive Type WINCHESTER WINCHESTER
Interface IC Type READ WRITE AMPLIFIER CIRCUIT READ WRITE AMPLIFIER CIRCUIT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 55 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 3 V
Supply Voltage1-Nom 5 V

Compare 32R2210W-4CV20R with alternatives

Compare 32R2310R-4L20 with alternatives