32R2103R-8CGT32R
vs
SSI32R511M-8CW
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SILICON SYSTEMS INC
SILICON SYSTEMS INC
Package Description
,
SOP, SOP32,.5
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Drive Type
WINCHESTER
WINCHESTER
Interface IC Type
READ WRITE AMPLIFIER CIRCUIT
READ WRITE AMPLIFIER CIRCUIT
JESD-30 Code
S-PQFP-G32
R-PDSO-G32
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
32
32
Operating Temperature-Max
75 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
QFP32,.35SQ,32
SOP32,.5
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
45 mA
35 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Max
13.2 V
13.2 V
Supply Voltage1-Min
10.8 V
10.8 V
Supply Voltage1-Nom
12 V
12 V
Surface Mount
YES
YES
Technology
BICMOS
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
QUAD
DUAL
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Package Code
SOP
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Compare 32R2103R-8CGT32R with alternatives
Compare SSI32R511M-8CW with alternatives