32R2100RU-10CM36 vs LA6569 feature comparison

32R2100RU-10CM36 Silicon Systems Inc

Buy Now Datasheet

LA6569 SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON SYSTEMS INC SANYO ELECTRIC CO LTD
Package Description , HSSOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Drive Type WINCHESTER OPTICAL
Interface IC Type READ WRITE AMPLIFIER CIRCUIT CD MOTOR DRIVER
JESD-30 Code R-PDSO-G36 R-PDSO-G36
Number of Channels 10 5
Number of Functions 1 1
Number of Terminals 36 36
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HSSOP
Package Equivalence Code SOP36(UNSPEC) SOP44,.4,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Supply Current-Max 75 mA
Supply Voltage-Max 5.5 V 13 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 8 V
Supply Voltage1-Max 13.2 V
Supply Voltage1-Min 10.8 V
Supply Voltage1-Nom 12 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Part Package Code SOIC
Pin Count 36
Length 17.8 mm
Seated Height-Max 2.45 mm
Terminal Pitch 0.8 mm
Width 7.9 mm

Compare 32R2100RU-10CM36 with alternatives

Compare LA6569 with alternatives