32R2041RW-6M36
vs
LA6569
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SILICON SYSTEMS INC
|
SANYO ELECTRIC CO LTD
|
Package Description |
,
|
HSSOP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Drive Type |
WINCHESTER
|
OPTICAL
|
Interface IC Type |
READ WRITE AMPLIFIER CIRCUIT
|
CD MOTOR DRIVER
|
JESD-30 Code |
R-PDSO-G36
|
R-PDSO-G36
|
Number of Channels |
6
|
5
|
Number of Functions |
1
|
1
|
Number of Terminals |
36
|
36
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOP36(UNSPEC)
|
SOP44,.4,32
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
29 mA
|
|
Supply Voltage-Max |
5.5 V
|
13 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
8 V
|
Supply Voltage1-Max |
13.2 V
|
|
Supply Voltage1-Min |
10.8 V
|
|
Supply Voltage1-Nom |
12 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
SOIC
|
Pin Count |
|
36
|
Length |
|
17.8 mm
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
Package Code |
|
HSSOP
|
Seated Height-Max |
|
2.45 mm
|
Temperature Grade |
|
OTHER
|
Terminal Pitch |
|
0.8 mm
|
Width |
|
7.9 mm
|
|
|
|
Compare 32R2041RW-6M36 with alternatives
Compare LA6569 with alternatives