32R1550R-6CGT64R vs HD153068RTF feature comparison

32R1550R-6CGT64R Silicon Systems Inc

Buy Now Datasheet

HD153068RTF Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SILICON SYSTEMS INC RENESAS ELECTRONICS CORP
Package Description , TFQFP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Drive Type WINCHESTER
Interface IC Type READ WRITE AMPLIFIER CIRCUIT READ WRITE AMPLIFIER CIRCUIT
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Number of Channels 6
Number of Functions 1 1
Number of Terminals 64 64
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Base Number Matches 1 2
Part Package Code QFP
Pin Count 64
Length 10 mm
Package Code TFQFP
Seated Height-Max 1.2 mm
Terminal Pitch 0.5 mm
Width 10 mm

Compare 32R1550R-6CGT64R with alternatives

Compare HD153068RTF with alternatives