32P4915-G100
vs
32P4904-CGT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SILICON SYSTEMS INC
SILICON SYSTEMS INC
Package Description
QFP,
,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Drive Type
WINCHESTER
WINCHESTER
Interface IC Type
READ CHANNEL
READ CHANNEL
JESD-30 Code
R-PQFP-G100
S-PQFP-G100
Number of Functions
1
1
Number of Terminals
100
100
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP100(UNSPEC)
QFP100(UNSPEC)
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Terminal Form
GULL WING
GULL WING
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Temperature Grade
COMMERCIAL
Compare 32P4915-G100 with alternatives
Compare 32P4904-CGT with alternatives