32P4912-GT100
vs
MN662793
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SILICON SYSTEMS INC
|
PANASONIC CORP
|
Package Description |
,
|
QFP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Drive Type |
WINCHESTER
|
|
Interface IC Type |
READ CHANNEL
|
CD MOTOR DRIVER
|
JESD-30 Code |
S-PQFP-G100
|
S-PQFP-G100
|
Number of Functions |
1
|
1
|
Number of Terminals |
100
|
100
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
QFP100(UNSPEC)
|
QFP100(UNSPEC)
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
5.5 V
|
1.65 V
|
Supply Voltage-Min |
4.5 V
|
1.35 V
|
Supply Voltage-Nom |
5 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
2
|
4
|
Part Package Code |
|
QFP
|
Pin Count |
|
100
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
Package Code |
|
QFP
|
Supply Voltage1-Max |
|
3.6 V
|
Supply Voltage1-Min |
|
2.2 V
|
Supply Voltage1-Nom |
|
3.3 V
|
Temperature Grade |
|
OTHER
|
|
|
|
Compare 32P4912-GT100 with alternatives
Compare MN662793 with alternatives