329966 vs 323219 feature comparison

329966 TE Connectivity

Buy Now Datasheet

323219 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Factory Lead Time 29 Weeks, 2 Days 30 Weeks
Samacsys Manufacturer TE Connectivity TE Connectivity
Number of Ways 1 1
Safety Approval UL UL
Terminal Gender FEMALE FEMALE
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Cross Section 1.3 mm2 1.65 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 1

Compare 329966 with alternatives

Compare 323219 with alternatives