32601.6P
vs
SF-2410SP160W-2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
LITTELFUSE INC
|
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
Blow Characteristic |
SLOW
|
|
Body Height |
31.75 mm
|
|
Body Length or Diameter |
6.35 mm
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
45 J
|
|
Mounting Feature |
INLINE/HOLDER
|
|
Rated Breaking Capacity |
100 A
|
|
Rated Current |
1.6 A
|
|
Rated Voltage(AC) |
250 V
|
|
Reference Standard |
CE; CSA; PSE; UL
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Shape |
END CAP
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 32601.6P with alternatives