Part Details for 32601.6P by Littelfuse Inc
Overview of 32601.6P by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 32601.6P
32601.6P CAD Models
32601.6P Part Data Attributes
|
32601.6P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
32601.6P
Littelfuse Inc
Electric Fuse, Slow Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SLOW | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 45 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | END CAP |
Alternate Parts for 32601.6P
This table gives cross-reference parts and alternative options found for 32601.6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32601.6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
023501.6MXEP | Electric Fuse, Fast Blow, 1.6A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 32601.6P vs 023501.6MXEP |
APA1.60 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 32601.6P vs APA1.60 |
JME1.60 | Electric Fuse, Normal Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 32601.6P vs JME1.60 |
MI5TT25V1,6 | Electric Fuse, Slow Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | 32601.6P vs MI5TT25V1,6 |
SF-2410SP160W-2 | Fixed Resistor - Fusible, 0.049ohm, Surface Mount, 2410, CHIP | Bourns Inc | 32601.6P vs SF-2410SP160W-2 |
GTP1.60 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 32601.6P vs GTP1.60 |
JMP-A1.60 | Electric Fuse, | Conquer Electronics Co Ltd | 32601.6P vs JMP-A1.60 |
0034.5229 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 32601.6P vs 0034.5229 |
GGM1-6/10 | Electric Fuse, Fast Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | 32601.6P vs GGM1-6/10 |
23401.6 | Electric Fuse, MEDIUM BLOW ELECTRIC FUSE, 1.6A, 250VAC, 100A (IR), INLINE/HOLDER | Littelfuse Inc | 32601.6P vs 23401.6 |