324915 vs 8-36160-5 feature comparison

324915 TE Connectivity

Buy Now Datasheet

8-36160-5 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Number of Ways 1
Rated Voltage 300 V
Safety Approval UL
Terminal Gender FEMALE
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Cross Section 6.64 mm2 2.62 mm2
Wire Gauge 10 AWG 14 AWG
Base Number Matches 3 1

Compare 324915 with alternatives

Compare 8-36160-5 with alternatives