8-36160-5 vs 31887 feature comparison

8-36160-5 TE Connectivity

Buy Now Datasheet

31887 Wentronic

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TYCO ELECTRONICS AMP WENTRONIC GMBH
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.90.40.00
Terminal and Terminal Block Type RING TERMINAL
Wire Cross Section 2.62 mm2
Wire Gauge 14 AWG 30 AWG
Base Number Matches 2 3
Rohs Code Yes
Approvals UL
Connector Side1 HDMI A PLUG
Connector Side2 HDMI A PLUG
Connector Support Type CABLE ASSEMBLY
Cross Section Area 0.051 mm2
DIN Conformance NO
Diameter 7.3 mm
IEC Conformance NO
Length 10 mm
MIL Conformance NO
Number of Conductors 14
Rated Voltage 30 V
Shielding YES
Wire and Cable Name COMMUNICATION CABLE

Compare 8-36160-5 with alternatives