324-AG19DC vs ICE-246-CP-TG30 feature comparison

324-AG19DC Thomas & Betts

Buy Now Datasheet

ICE-246-CP-TG30 3M Interconnect

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMAS & BETTS CORP 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature WITH STANDOFFS STANDARD: UL 94V-0
Body Breadth 0.7 inch
Body Depth 0.21 inch
Body Length 1.2 inch
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Contact Style SQ PIN-SKT
Current Rating 2 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP24 DIP24
Dielectric Withstanding Voltage 1000VAC V
Housing Material POLYESTER POLYESTER
Insulation Resistance 5000000000 Ω
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 24 24
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.6000000000000001 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER
Base Number Matches 3 1

Compare 324-AG19DC with alternatives

Compare ICE-246-CP-TG30 with alternatives