323747 vs 171519-1 feature comparison

323747 TE Connectivity

Buy Now Datasheet

171519-1 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Factory Lead Time 26 Weeks
Samacsys Manufacturer TE Connectivity TE Connectivity
Number of Ways 1 1
Safety Approval UL UL
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Cross Section 6.64 mm2 6 mm2
Wire Gauge 10 AWG 10 AWG
Base Number Matches 1 1

Compare 323747 with alternatives

Compare 171519-1 with alternatives