-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 6mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H8633
|
Newark | P.g Ring Ul.csa(12-10) |Amp Te Connectivity 171519-1 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5260 | Buy Now |
DISTI #
A135210-ND
|
DigiKey | CONN RING CIRC 10-12AWG CRIMP Min Qty: 10000 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4654 | Buy Now |
DISTI #
171519-1
|
Avnet Americas | P.G RING UL.CSA(12-10) - Bulk (Alt: 171519-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.3834 / $0.4382 | Buy Now |
DISTI #
571-171519-1
|
Mouser Electronics | Terminals RING TONG 12-10 M5 RoHS: Compliant | 0 |
|
$0.5380 | Order Now |
DISTI #
72021455
|
RS | P.G Ring Ul.Csa(12-10) | TE Connectivity 171519-1 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6200 / $0.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 42 Weeks Container: Box | 0Box |
|
$0.4240 | Buy Now |
DISTI #
AMP171519-1
|
Heilind Electronics | P.G RING UL.CSA(12-10) | Americas - 0 in Stock |
|
$0.5297 / $0.5376 | Buy Now |
|
Onlinecomponents.com | P.G RING UL.CSA(12-10) RoHS: Compliant | 0 |
|
$0.4471 / $1.2245 | Buy Now |
DISTI #
AMP171519-1
|
Interstate Connecting Components | P.G RING UL.CSA(12-10) | 0 |
|
$0.5297 / $0.5376 | Buy Now |
DISTI #
000000000000891225
|
Sager | Terminals RING TONG 12-10 M5 Min Qty: 500 | 0 |
|
$0.6003 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171519-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
171519-1
TE Connectivity
Ring Terminal, 6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 171519-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 171519-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
710032-2 | TE Connectivity | $1.6891 | (710032-2) XCT 6-5 | 171519-1 vs 710032-2 |
323752 | TE Connectivity | Check for Price | DIAMOND GRIP 12-10 HT R 5/16 | 171519-1 vs 323752 |
41356 | TE Connectivity | Check for Price | RING 12-10 1/4 .040TPBR | 171519-1 vs 41356 |
152681-1 | TE Connectivity | Check for Price | Ring Terminal, 6mm2 | 171519-1 vs 152681-1 |
1-696424-0 | TE Connectivity | Check for Price | TERMINAL,PIDG PVF2 R 12-10 1/2 | 171519-1 vs 1-696424-0 |
2-323683-1 | TE Connectivity | $14.7851 | Ring Terminal, 6.64mm2 | 171519-1 vs 2-323683-1 |
42864-1 | TE Connectivity | Check for Price | RING CRIMP 12-10 AWG BR | 171519-1 vs 42864-1 |
0-0160298-0 | TE Connectivity | Check for Price | Ring Terminal, 6.6mm2 | 171519-1 vs 0-0160298-0 |
2-36451-1 | TE Connectivity | Check for Price | Ring Terminal, 6.64mm2 | 171519-1 vs 2-36451-1 |
160163-2 | TE Connectivity | $0.1362 | RING TONGUE WITH IS 3.1-5.3 MM2 TPBR | 171519-1 vs 160163-2 |