323219
vs
32188
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
VICOR CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Factory Lead Time |
30 Weeks
|
26 Weeks
|
Samacsys Manufacturer |
TE Connectivity
|
|
Number of Ways |
1
|
|
Safety Approval |
UL
|
|
Terminal Gender |
FEMALE
|
|
Terminal and Terminal Block Type |
RING TERMINAL
|
|
Wire Cross Section |
1.65 mm2
|
|
Wire Gauge |
16 AWG
|
|
Base Number Matches |
1
|
3
|
Body Material |
|
ALUMINUM ALLOY
|
Construction |
|
EXTRUDED
|
Fin Orientation |
|
LONGITUDINAL
|
Height |
|
10.414 mm
|
Length |
|
116.84 mm
|
Profile |
|
SCREW
|
Thermal Support Device Type |
|
HEAT SINK
|
Width |
|
55.88 mm
|
|
|
|
Compare 323219 with alternatives