321897 vs 32189 feature comparison

321897 TE Connectivity

Buy Now Datasheet

32189 Pico Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD PICO ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00
Factory Lead Time 27 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
Number of Ways 1
Safety Approval UL
Terminal Gender FEMALE
Terminal and Terminal Block Type RING TERMINAL
Wire Cross Section 1.31 mm2
Wire Gauge 16 AWG
Base Number Matches 1 3
Approvals MIL-PRF-27
Diameter 12.7 mm
Input Voltage-Nom 5 V
JESD-609 Code e0
Length 8.63 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Primary Winding 2
Number of Secondary Winding 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Output Voltage 1 150 V
Output Voltage 2 75 V
Power Rating 3 W
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Transformer Type SMPS TRANSFORMER

Compare 321897 with alternatives