32189
vs
2-322873-1
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
PICO ELECTRONICS INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Approvals |
MIL-PRF-27
|
|
Diameter |
12.7 mm
|
|
Input Voltage-Nom |
5 V
|
|
JESD-609 Code |
e0
|
|
Length |
8.63 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Primary Winding |
2
|
|
Number of Secondary Winding |
2
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Voltage 1 |
150 V
|
|
Output Voltage 2 |
75 V
|
|
Power Rating |
3 W
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Transformer Type |
SMPS TRANSFORMER
|
|
Base Number Matches |
3
|
1
|
HTS Code |
|
8536.90.40.00
|
Samacsys Manufacturer |
|
TE Connectivity
|
Number of Ways |
|
1
|
Safety Approval |
|
UL
|
Terminal Gender |
|
FEMALE
|
Terminal and Terminal Block Type |
|
RING TERMINAL
|
Wire Cross Section |
|
1.65 mm2
|
Wire Gauge |
|
16 AWG
|
|
|
|
Compare 2-322873-1 with alternatives