320870 vs 34578 feature comparison

320870 TE Connectivity

Buy Now Datasheet

34578 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Number of Ways 1 1
Safety Approval UL UL
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Cross Section 1.42 mm2 1.4 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 1
Factory Lead Time 23 Weeks
Samacsys Manufacturer TE Connectivity

Compare 320870 with alternatives

Compare 34578 with alternatives