-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TERMINAL 20-16 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1618
|
Newark | Ring 20-16 Rohs Compliant: Yes |Amp Te Connectivity 34578 (Alternate Part Number: 4010995345785 RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0940 | Buy Now |
DISTI #
A118937CT-ND
|
DigiKey | CONN RING OVAL 16-20AWG #5 CRIMP Min Qty: 60000 Lead time: 27 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0768 | Buy Now |
DISTI #
3937-34578TR-ND
|
DigiKey | CONN RING OVAL 16-20AWG #5 CRIMP Min Qty: 60000 Lead time: 27 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
34578
|
Avnet Americas | Ring Tongue Terminal 16-20AWG Strip - Tape and Reel (Alt: 34578) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 24 Weeks, 3 Days Container: Reel | 0 |
|
$0.0812 | Buy Now |
DISTI #
571-34578
|
Mouser Electronics | Terminals N/I RING 20-16 RoHS: Compliant | 0 |
|
$0.0760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 60000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.0722 | Buy Now |
DISTI #
AMP34578
|
Heilind Electronics | RING 20-16 .130 .020BR | Americas - 0 in Stock |
|
$0.0902 / $0.0915 | Buy Now |
|
Onlinecomponents.com | RING TERMINAL 20-16 AWG BR RoHS: Compliant | 0 |
|
$0.0761 / $0.2084 | Buy Now |
DISTI #
AMP34578
|
Interstate Connecting Components | RING 20-16 .130 .020BR | 0 |
|
$0.0902 / $0.0915 | Buy Now |
DISTI #
34578
|
Avnet Abacus | Ring Tongue Terminal 16-20AWG Strip (Alt: 34578) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34578
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34578
TE Connectivity
RING TERMINAL 20-16 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 24 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 34578. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34578, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41406 | RING TERMINAL 20-16 AWG BR | TE Connectivity | 34578 vs 41406 |
322872 | SOLIS R HT 22-16COMM22-18MIL 6 | TE Connectivity | 34578 vs 322872 |
33195 | TERMINAL,BUDG R 16-14 1/4 | TE Connectivity | 34578 vs 33195 |
53982-1 | TERMINAL,PIDG PVF2 R 16-14HD | TE Connectivity | 34578 vs 53982-1 |
321884-1 | Ring Terminal, 1.42mm2 | TE Connectivity | 34578 vs 321884-1 |
40976 | RT .145 DIA TERMINAL 20-16 AWG TPBR | TE Connectivity | 34578 vs 40976 |
2-321896-5 | STRATO R 22-16COMM 22-18MIL 10, CH | TE Connectivity | 34578 vs 2-321896-5 |
165405 | P.G. RING DIN | TE Connectivity | 34578 vs 165405 |
323199-1 | DG 22-16COM 22-18MIL HR AU R 6 | TE Connectivity | 34578 vs 323199-1 |
61904-1 | GROUNDING TERMINAL 20-16 AWG SST | TE Connectivity | 34578 vs 61904-1 |