320100802CL082K
vs
MPCI10000082GA10
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
EXXELIA GROUP
|
DEARBORN ELECTRONICS INC
|
Package Description |
1111
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Case/Size Code |
1111
|
|
Construction |
Rectangular
|
|
DC Resistance |
0.11 Ω
|
|
Inductance-Nom (L) |
0.082 µH
|
|
Inductor Application |
RF INDUCTOR
|
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Height |
2.16 mm
|
|
Package Length |
2.8 mm
|
|
Package Style |
SMT
|
|
Package Width |
2.67 mm
|
|
Quality Factor-Min (at L-nom) |
47
|
|
Rated Current-Max |
0.47 A
|
|
Reference Standard |
ESCC3201/008
|
|
Self Resonance Frequency |
750 MHz
|
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
|
Shielded |
NO
|
|
Surface Mount |
YES
|
|
Terminal Placement |
DUAL ENDED
|
|
Terminal Shape |
WRAPAROUND
|
|
Test Frequency |
100 MHz
|
|
Tolerance |
10%
|
|
Base Number Matches |
1
|
4
|
JESD-609 Code |
|
e4
|
Manufacturer Series |
|
MPCI10000
|
Terminal Finish |
|
GOLD
|
|
|
|
Compare 320100802CL082K with alternatives