Part Details for 320100802CL082K by EXXELIA Group
Overview of 320100802CL082K by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 320100802CL082K
320100802CL082K CAD Models
320100802CL082K Part Data Attributes
|
320100802CL082K
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
320100802CL082K
EXXELIA Group
General Purpose Inductor, 0.082uH, 10%, 1 Element, SMD, CHIP, 1111
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | 1111 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1111 | |
Construction | Rectangular | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.16 mm | |
Package Length | 2.8 mm | |
Package Style | SMT | |
Package Width | 2.67 mm | |
Quality Factor-Min (at L-nom) | 47 | |
Rated Current-Max | 0.47 A | |
Reference Standard | ESCC3201/008 | |
Self Resonance Frequency | 750 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for 320100802CL082K
This table gives cross-reference parts and alternative options found for 320100802CL082K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 320100802CL082K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPCI10000082GA10 | General Purpose Inductor, 0.082uH, 10%, 1 Element, SMD, CHIP | Microspire | 320100802CL082K vs MPCI10000082GA10 |
M83446/05-49F | General Purpose Inductor, 0.082uH, 10%, 1 Element, SMD, 1111, CHIP, 1111 | Coast Advanced Chip Magnetics | 320100802CL082K vs M83446/05-49F |
M83446/05-49 | General Purpose Inductor, 0.082uH, 10%, 1 Element, SMD, CHIP | Coast Advanced Chip Magnetics | 320100802CL082K vs M83446/05-49 |
MPCI10000082GA10 | General Purpose Inductor, 0.082uH, 10%, 1 Element, SMD, CHIP | EXXELIA Group | 320100802CL082K vs MPCI10000082GA10 |
MPCI10000082GS10 | General Purpose Inductor, 0.082uH, 10%, 1 Element, SMD, CHIP | EXXELIA Group | 320100802CL082K vs MPCI10000082GS10 |
MPCI10000082GS10 | General Purpose Inductor, 0.082uH, 10%, 1 Element, SMD, CHIP | Microspire | 320100802CL082K vs MPCI10000082GS10 |
MPCI10000082TA10 | General Purpose Inductor, 0.082uH, 10%, 1 Element, SMD, CHIP | EXXELIA Group | 320100802CL082K vs MPCI10000082TA10 |
MPCI10000082TS10 | General Purpose Inductor, 0.082uH, 10%, 1 Element, SMD, CHIP | Microspire | 320100802CL082K vs MPCI10000082TS10 |
M83446/05-12 | General Purpose Inductor, 0.082uH, 10%, 1 Element, SMD, CHIP | Coast Advanced Chip Magnetics | 320100802CL082K vs M83446/05-12 |