32.7680KHZLSMB025UITA vs 32.7680KHZLSMC025UMTA feature comparison

32.7680KHZLSMB025UITA Euroquartz Ltd

Buy Now Datasheet

32.7680KHZLSMC025UMTA Statek Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer EUROQUARTZ LTD STATEK CORP
Reach Compliance Code unknown compliant
Additional Feature ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY
Fall Time-Max 12 ns 12 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Oscillator Type CMOS CMOS
Physical Dimension 10.16mm x 4.57mm x 1.8mm 10.16mm x 4.57mm x 1.8mm
Rise Time-Max 12 ns 12 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 40/60 % 40/60 %
Terminal Finish GOLD OVER NICKEL GOLD OVER NICKEL
Base Number Matches 2 2

Compare 32.7680KHZLSMB025UITA with alternatives

Compare 32.7680KHZLSMC025UMTA with alternatives