32.7680KHZLSMC025UMTA
vs
32.7680KHZLSMA025UMA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
STATEK CORP
STATEK CORP
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY
TAPE AND REEL; TRAY
Fall Time-Max
12 ns
12 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
0.032768 MHz
0.032768 MHz
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Oscillator Type
CMOS
CMOS
Physical Dimension
10.16mm x 4.57mm x 1.8mm
10.16mm x 4.57mm x 1.8mm
Rise Time-Max
12 ns
12 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
40/60 %
40/60 %
Terminal Finish
GOLD OVER NICKEL
GOLD OVER NICKEL
Base Number Matches
2
2
Compare 32.7680KHZLSMC025UMTA with alternatives
Compare 32.7680KHZLSMA025UMA with alternatives