32.7680KHZLSMB025UCPA vs ASFLK-32.768-R-L-T feature comparison

32.7680KHZLSMB025UCPA Euroquartz Ltd

Buy Now Datasheet

ASFLK-32.768-R-L-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer EUROQUARTZ LTD ABRACON LLC
Reach Compliance Code unknown compliant
Additional Feature TAPE AND REEL; TRAY TAPE AND REEL; TRISTATE FUNCTION
Fall Time-Max 12 ns 250 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Oscillator Type CMOS CMOS
Physical Dimension 10.16mm x 4.57mm x 1.8mm 5.0mm x 3.2mm x 1.3mm
Rise Time-Max 12 ns 250 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 40/60 % 40/60 %
Terminal Finish GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 1
Manufacturer Series ASFLK
Output Load 15 pF

Compare 32.7680KHZLSMB025UCPA with alternatives

Compare ASFLK-32.768-R-L-T with alternatives