ASFLK-32.768-R-L-T
vs
32.7680KHZLSMC025UITA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
ABRACON LLC
STATEK CORP
Reach Compliance Code
compliant
compliant
Additional Feature
TAPE AND REEL; TRISTATE FUNCTION
ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY
Fall Time-Max
250 ns
12 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
e4
Manufacturer Series
ASFLK
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
0.032768 MHz
0.032768 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
Physical Dimension
5.0mm x 3.2mm x 1.3mm
10.16mm x 4.57mm x 1.8mm
Rise Time-Max
250 ns
12 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
40/60 %
40/60 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
GOLD OVER NICKEL
Base Number Matches
1
2
Number of Terminals
4
Compare ASFLK-32.768-R-L-T with alternatives
Compare 32.7680KHZLSMC025UITA with alternatives