32.7680KHZLSMB025UCPA
vs
32.7680KHZLSMB025UCTA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
EUROQUARTZ LTD
STATEK CORP
Reach Compliance Code
unknown
compliant
Additional Feature
TAPE AND REEL; TRAY
ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY
Fall Time-Max
12 ns
12 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
0.032768 MHz
0.032768 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
-10 °C
Oscillator Type
CMOS
CMOS
Physical Dimension
10.16mm x 4.57mm x 1.8mm
10.16mm x 4.57mm x 1.8mm
Rise Time-Max
12 ns
12 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
40/60 %
40/60 %
Terminal Finish
GOLD OVER NICKEL
GOLD OVER NICKEL
Base Number Matches
2
2
Compare 32.7680KHZLSMB025UCPA with alternatives
Compare 32.7680KHZLSMB025UCTA with alternatives