32.7680KHZLSMA050UIA
vs
32.7680KHZLSMA050UITA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
EUROQUARTZ LTD
|
STATEK CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
TAPE AND REEL; TRAY
|
ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY
|
Fall Time-Max |
12 ns
|
12 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
0.032768 MHz
|
0.032768 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Physical Dimension |
10.16mm x 4.57mm x 1.8mm
|
10.16mm x 4.57mm x 1.8mm
|
Rise Time-Max |
12 ns
|
12 ns
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
40/60 %
|
40/60 %
|
Terminal Finish |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 32.7680KHZLSMA050UIA with alternatives
Compare 32.7680KHZLSMA050UITA with alternatives