3199BA103M040BXS1
vs
3199BA103M040BXT1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
10000 µF
10000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
34.9 mm
34.9 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
32 mΩ
32 mΩ
Length
54 mm
54 mm
Mounting Feature
STUD MOUNT
STUD MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
40 V
40 V
Ripple Current
4400 mA
4800 mA
Surface Mount
NO
NO
Terminal Pitch
12.7 mm
12.7 mm
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Compare 3199BA103M040BXS1 with alternatives
Compare 3199BA103M040BXT1 with alternatives