3199BA103M040BXT1 vs 3199BA103M040MXA1 feature comparison

3199BA103M040BXT1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

3199BA103M040MXA1 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 34.9 mm 34.9 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 32 mΩ 32 mΩ
Length 54 mm 54 mm
Mounting Feature STUD MOUNT STUD MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 40 V 40 V
Ripple Current 4800 mA 4400 mA
Surface Mount NO NO
Terminal Pitch 12.7 mm 12.7 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 3199BA103M040BXT1 with alternatives

Compare 3199BA103M040MXA1 with alternatives