3188GH472M400KJA1 vs B43458A9478M007 feature comparison

3188GH472M400KJA1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

B43458A9478M007 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 31 mΩ 24 mΩ
Leakage Current 4.11 mA 7.40059 mA
Manufacturer Series 3188
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 15000 mA 14000 mA
Surface Mount NO NO
Tan Delta 0.12
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 2
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare 3188GH472M400KJA1 with alternatives

Compare B43458A9478M007 with alternatives