3188GE103M200BPT1
vs
3188GE103M200KRR1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
10000 µF
10000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
76.71 mm
76.71 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
25 mΩ
25 mΩ
Length
105.61 mm
105.61 mm
Mounting Feature
STUD MOUNT
CHASSIS MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
200 V
200 V
Ripple Current
16000 mA
16000 mA
Surface Mount
NO
NO
Terminal Pitch
31.8 mm
31.8 mm
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Compare 3188GE103M200BPT1 with alternatives
Compare 3188GE103M200KRR1 with alternatives