3188GE103M200KRR1 Cornell Dubilier Electronics IncBuy Now Datasheet |
3188GE103M200APR1 Cornell Dubilier Electronics IncBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | CORNELL DUBILIER ELECTRONICS INC |
Package Description | , | , |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00.85 | 8532.22.00.85 |
Capacitance | 10000 µF | 10000 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 76.71 mm | 76.71 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
ESR | 25 mΩ | 25 mΩ |
Length | 105.61 mm | 105.61 mm |
Mounting Feature | CHASSIS MOUNT | CHASSIS MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Style | Screw Ends | Screw Ends |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 200 V | 200 V |
Ripple Current | 16000 mA | 16000 mA |
Surface Mount | NO | NO |
Terminal Pitch | 31.8 mm | 31.8 mm |
Terminal Shape | BINDING POST | BINDING POST |
Base Number Matches | 1 | 1 |