3188BC471M400AHA1 vs ALS30B471DE400 feature comparison

3188BC471M400AHA1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

ALS30B471DE400 KEMET Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Active
CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
470 µF 470 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM (WET) ALUMINUM (WET)
224 mΩ 267 mΩ
1.3 mA 1.128 mA
3188
CHASSIS MOUNT STUD MOUNT
20% 20%
2 2
85 °C 85 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
BULK
POLARIZED POLARIZED
20% 20%
400 V 400 V
2900 mA 3500 mA
NO NO
0.09
BINDING POST BINDING POST
1 2

Compare 3188BC471M400AHA1 with alternatives

Compare ALS30B471DE400 with alternatives