Part Details for 3188BC471M400AHA1 by Cornell Dubilier Electronics Inc
Overview of 3188BC471M400AHA1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3188BC471M400AHA1
3188BC471M400AHA1 CAD Models
3188BC471M400AHA1 Part Data Attributes
|
3188BC471M400AHA1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3188BC471M400AHA1
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, CHASSIS MOUNT, RADIAL LEADED, CAN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 224 mΩ | |
Leakage Current | 1.3 mA | |
Manufacturer Series | 3188 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2900 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Shape | BINDING POST |
Alternate Parts for 3188BC471M400AHA1
This table gives cross-reference parts and alternative options found for 3188BC471M400AHA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3188BC471M400AHA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ALS31C471DE400 | Aerovox Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, CHASSIS MOUNT, CAN | 3188BC471M400AHA1 vs ALS31C471DE400 |
EPH477M400AT9AX | Nissei Electric Co Ltd | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, CHASSIS MOUNT | 3188BC471M400AHA1 vs EPH477M400AT9AX |
ALS30R471DE400 | Aerovox Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, CHASSIS MOUNT, CAN | 3188BC471M400AHA1 vs ALS30R471DE400 |
3188BC471M400MJA1 | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, CHASSIS MOUNT, RADIAL LEADED, CAN | 3188BC471M400AHA1 vs 3188BC471M400MJA1 |
3188BC471M400BJA1 | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, CHASSIS MOUNT, RADIAL LEADED, CAN | 3188BC471M400AHA1 vs 3188BC471M400BJA1 |
ALS30B471DE400 | Aerovox Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, CHASSIS MOUNT, CAN | 3188BC471M400AHA1 vs ALS30B471DE400 |
ALS30F471DE400 | Aerovox Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, CHASSIS MOUNT, CAN | 3188BC471M400AHA1 vs ALS30F471DE400 |
ALS31A471DE400 | Aerovox Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, CHASSIS MOUNT, CAN | 3188BC471M400AHA1 vs ALS31A471DE400 |
ALS30M471DE400 | Aerovox Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, CHASSIS MOUNT, CAN | 3188BC471M400AHA1 vs ALS30M471DE400 |
3188BC471M400BHA1 | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, CHASSIS MOUNT, RADIAL LEADED, CAN | 3188BC471M400AHA1 vs 3188BC471M400BHA1 |