3186GF472M400DJA1 vs 3188GH472M400DXA1 feature comparison

3186GF472M400DJA1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

3188GH472M400DXA1 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 34 mΩ 31 mΩ
Leakage Current 6 mA 4.11 mA
Manufacturer Series 3186 3188
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 10000 mA 15000 mA
Surface Mount NO NO
Tan Delta 0.13 0.12
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 3186GF472M400DJA1 with alternatives

Compare 3188GH472M400DXA1 with alternatives