3188GH472M400DXA1
vs
ALS30F472NF400
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
AEROVOX CORP
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
4700 µF
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
31 mΩ
38 mΩ
Leakage Current
4.11 mA
11.28 mA
Manufacturer Series
3188
ALS30
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
400 V
400 V
Ripple Current
15000 mA
20900 mA
Surface Mount
NO
NO
Tan Delta
0.12
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
2
Reference Standard
IEC384-4
Compare 3188GH472M400DXA1 with alternatives
Compare ALS30F472NF400 with alternatives