3186EC103M100BRA
vs
LNR2A103MSMN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
NICHICON CORP
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
10000 µF
10000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
52 mΩ
Leakage Current
6 mA
5 mA
Manufacturer Series
3186
NR
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Ripple Current
5500 mA
5300 mA
Surface Mount
NO
NO
Tan Delta
0.42
0.15
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
HTS Code
8532.22.00
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 3186EC103M100BRA with alternatives
Compare LNR2A103MSMN with alternatives