LNR2A103MSMN vs ALS30B103KE100 feature comparison

LNR2A103MSMN Nichicon Corporation

Buy Now Datasheet

ALS30B103KE100 KEMET Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NICHICON CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0
Leakage Current 5 mA 6 mA
Manufacturer Series NR
Mounting Feature CHASSIS MOUNT STUD MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 5300 mA 10100 mA
Surface Mount NO NO
Tan Delta 0.15
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 2
Pbfree Code Yes
ESR 28 mΩ

Compare LNR2A103MSMN with alternatives

Compare ALS30B103KE100 with alternatives