316-83-110-41-012101 vs 2,54UF10 feature comparison

316-83-110-41-012101 PRECI-DIP SSA

Buy Now Datasheet

2,54UF10 Lumberg Connect GmbH

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PRECI-DIP SA LUMBERG CONNECT GMBH
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) TIN OVER NICKEL
Contact Finish Termination TIN TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0
Base Number Matches 1 1
Category CO2 Kg 3.7
Candidate List Date 2013-12-16
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V2.03a
Additional Feature PANEL MOUNTABLE

Compare 316-83-110-41-012101 with alternatives

Compare 2,54UF10 with alternatives