2,54UF10
vs
M20-E031046
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LUMBERG CONNECT GMBH
HARWIN PLC
Reach Compliance Code
compliant
unknown
Additional Feature
PANEL MOUNTABLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
TIN OVER NICKEL
TIN OVER NICKEL
Contact Finish Termination
TIN OVER NICKEL
TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
10
10
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body/Shell Style
SOCKET
Contact Material
PHOSPHOR BRONZE
UL Flammability Code
94V-0
Compare 2,54UF10 with alternatives
2,54UF10 vs 76318-110
2,54UF10 vs 316-83-110-41-002101
2,54UF10 vs BL1125410Z
2,54UF10 vs 2,54RFL10
2,54UF10 vs A-FHS10Z
2,54UF10 vs M20-E011046
2,54UF10 vs 316-87-110-41-003101
2,54UF10 vs 316-83-110-41-012101
2,54UF10 vs 517.032.003.010
Compare M20-E031046 with alternatives