31201.8 vs 031201.8V feature comparison

31201.8 Littelfuse Inc

Buy Now Datasheet

031201.8V

Part not found

Search for 031201.8V
Part Life Cycle Code Obsolete
Ihs Manufacturer LITTELFUSE INC
Reach Compliance Code unknown
ECCN Code EAR99
Blow Characteristic FAST
Body Height 31.75 mm
Body Length or Diameter 6.35 mm
Circuit Protection Type ELECTRIC FUSE
Joule Integral-Nom 3 J
Mounting Feature INLINE/HOLDER
Rated Breaking Capacity 35 A
Rated Current 1.8 A
Rated Voltage(AC) 250 V
Rated Voltage(DC) 250 V
Reference Standard CSA; UL
Surface Mount NO
Terminal Shape END CAP
Base Number Matches 1

Compare 31201.8 with alternatives