31201.8
vs
031201.8MXP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Blow Characteristic
FAST
FAST
Body Height
31.75 mm
31.75 mm
Body Length or Diameter
6.35 mm
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
3 J
3 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Rated Breaking Capacity
35 A
100 A
Rated Current
1.8 A
1.8 A
Rated Voltage(AC)
250 V
250 V
Rated Voltage(DC)
250 V
Reference Standard
CSA; UL
CE; CSA; PSE; UL
Surface Mount
NO
NO
Terminal Shape
END CAP
END CAP
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Samacsys Manufacturer
LITTELFUSE
Fuse Size
3AG
JESD-609 Code
e3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
Terminal Finish
TIN
Trip Time or Delay
5 s
Compare 31201.8 with alternatives
Compare 031201.8MXP with alternatives