31101
vs
31173
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PICO ELECTRONICS INC
|
HELUKABEL GMBH
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Approvals |
MIL-PRF-27
|
CE; CSA; DIN; EAC; EN; HAR; IEC; UL; VDE
|
Diameter |
10.41 mm
|
10.8 mm
|
Input Voltage-Nom |
5 V
|
|
JESD-609 Code |
e0
|
|
Length |
7.11 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Primary Winding |
2
|
|
Number of Secondary Winding |
2
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Voltage 1 |
100 V
|
|
Output Voltage 2 |
50 V
|
|
Power Rating |
3 W
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Transformer Type |
SMPS TRANSFORMER
|
|
Base Number Matches |
3
|
2
|
Application |
|
USE FOR APPLIANCE WITH MEDIUM MECHANICAL STRESS
|
Conductor Material |
|
BARE COPPER
|
Connector Support Type |
|
WIRE AND CABLE
|
Construction |
|
STRANDED
|
Cross Section Area |
|
1.65 mm2
|
DIN Conformance |
|
YES
|
IEC Conformance |
|
YES
|
Insulator Material |
|
POLYVINYLCHLORIDE
|
Jacket Material |
|
POLYVINYLCHLORIDE
|
MIL Conformance |
|
NO
|
Number of Conductors |
|
5
|
Rated Voltage |
|
300 V
|
Shielding |
|
NO
|
Wire Gauge |
|
15 AWG
|
Wire and Cable Name |
|
CONTROL CABLE/COMMAND CABLE
|
|
|
|