31101
vs
31089
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PICO ELECTRONICS INC
|
HELUKABEL GMBH
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Approvals |
MIL-PRF-27
|
|
Diameter |
10.41 mm
|
|
Input Voltage-Nom |
5 V
|
|
JESD-609 Code |
e0
|
|
Length |
7.11 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Primary Winding |
2
|
|
Number of Secondary Winding |
2
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Voltage 1 |
100 V
|
|
Output Voltage 2 |
50 V
|
|
Power Rating |
3 W
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Transformer Type |
SMPS TRANSFORMER
|
|
Base Number Matches |
3
|
2
|
Connector Support Type |
|
WIRE AND CABLE
|
|
|
|