3100-1-224-34 vs TFSDT-25-28-H-10.00-S feature comparison

3100-1-224-34 Methode Electronics Inc

Buy Now Datasheet

TFSDT-25-28-H-10.00-S Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer METHODE ELECTRONICS INC SAMTEC INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8544.42
Body Breadth 0.25 inch 0.24 inch
Body Depth 0.125 inch 0.562 inch
Body Length 3.734 inch 1.35 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON NI AU ON NI
Contact Finish Termination TIN OVER NICKEL GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 5 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Insertion Force-Max 8.896 N
Insulation Resistance 500000000000 Ω
Insulator Color WHITE BLACK
Insulator Material POLYAMIDE LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.156 inch 0.05 inch
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 7 A
Reference Standard UL, CSA UL
Terminal Length 0.437 inch
Terminal Pitch 3.9624 mm
Termination Type WIRE WRAP CRIMP
Total Number of Contacts 24 50
Withdrawl Force-Min .556 N
Base Number Matches 1 1
Rohs Code Yes
Contact Design PREASSEM CONN
Filter Feature NO
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Wire Size-Max 28 AWG
Wire Size-Min 28 AWG

Compare 3100-1-224-34 with alternatives

Compare TFSDT-25-28-H-10.00-S with alternatives