TFSDT-25-28-H-10.00-S vs 3160-1-224-48 feature comparison

TFSDT-25-28-H-10.00-S Samtec Inc

Buy Now Datasheet

3160-1-224-48 Methode Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC METHODE ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8544.42 8536.69.40.40
Body Breadth 0.24 inch 0.25 inch
Body Depth 0.562 inch 0.125 inch
Body Length 1.35 inch 3.734 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU ON NI SN ON NI
Contact Finish Termination GOLD OVER NICKEL TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material BERYLLIUM COPPER BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Filter Feature NO
Insulator Color BLACK WHITE
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
Mating Contact Pitch 0.05 inch 0.156 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Reference Standard UL UL, CSA
Termination Type CRIMP WIRE WRAP
Total Number of Contacts 50 24
Wire Size-Max 28 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
Body/Shell Style RECEPTACLE
Contact Resistance 5 mΩ
Dielectric Withstanding Voltage 1500VAC V
Insertion Force-Max 8.896 N
Insulation Resistance 500000000000 Ω
Mounting Style STRAIGHT
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 7 A
Terminal Length 0.456 inch
Terminal Pitch 3.9624 mm
Withdrawl Force-Min .556 N

Compare TFSDT-25-28-H-10.00-S with alternatives

Compare 3160-1-224-48 with alternatives