310-87-103-41-1101 vs 801-99-003-10-001 feature comparison

310-87-103-41-1101 PRECI-DIP SSA

Buy Now Datasheet

801-99-003-10-001 PRECI-DIP SSA

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PRECI-DIP SA PRECI-DIP SA
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH TIN LEAD (197)
Contact Finish Termination TIN Tin/Lead (Sn/Pb)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0
Base Number Matches 1 2
Rohs Code No
Contact Material NOT SPECIFIED

Compare 310-87-103-41-1101 with alternatives