Part Details for 310-87-103-41-1101 by PRECI-DIP SSA
Overview of 310-87-103-41-1101 by PRECI-DIP SSA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1101 | Renesas Electronics Corporation | Bipolar Small Signal Transistors, , / | |
R5F51101AGFK#30 | Renesas Electronics Corporation | 32-bit Microcontrollers Featuring Ultra-low Power Consumption | |
R5F51101ADNF#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers Featuring Ultra-low Power Consumption |
Part Details for 310-87-103-41-1101
310-87-103-41-1101 CAD Models
310-87-103-41-1101 Part Data Attributes
|
310-87-103-41-1101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
310-87-103-41-1101
PRECI-DIP SSA
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 310-87-103-41-1101
This table gives cross-reference parts and alternative options found for 310-87-103-41-1101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 310-87-103-41-1101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
310-83-103-41-1101 | PRECI-DIP SSA | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 310-87-103-41-1101 vs 310-83-103-41-1101 |
BL13G | Fischer Elektronik GmbH & Co KG | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | 310-87-103-41-1101 vs BL13G |
MK073G | Fischer Elektronik GmbH & Co KG | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | 310-87-103-41-1101 vs MK073G |
800-43-003-10-201000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 310-87-103-41-1101 vs 800-43-003-10-201000 |
801-87-003-10-001101 | PRECI-DIP SSA | $0.4195 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 310-87-103-41-1101 vs 801-87-003-10-001101 |
316-83-103-41-004101 | PRECI-DIP SSA | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 310-87-103-41-1101 vs 316-83-103-41-004101 |
801-93-003-10-001 | Mill-Max Mfg Corp | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | 310-87-103-41-1101 vs 801-93-003-10-001 |
517.201.008.003 | ODU Steckverbindungssysteme Gmbh & Co Kg | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | 310-87-103-41-1101 vs 517.201.008.003 |
801-99-003-10-002000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | 310-87-103-41-1101 vs 801-99-003-10-002000 |
2,54UFL03 | Lumberg Connect GmbH | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | 310-87-103-41-1101 vs 2,54UFL03 |